
3386R-1-203LF | |
|---|---|
DigiKey Part Number | 118-3386R-1-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386R-1-203LF |
Description | TRIMMER 20K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386R-1-203LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR20KLF | TT Electronics/BI | 596 | 987-1578-ND | 1,36000 € | Similar |
| 82PR20KLF | TT Electronics/BI | 2.272 | 987-1545-ND | 1,29000 € | Similar |
| M63P203KB40 | Vishay Spectrol | 52 | 693-M63P203KB40-ND | 5,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 10 | 1,22700 € | 12,27 € |
| 25 | 1,14080 € | 28,52 € |
| 50 | 1,07880 € | 53,94 € |
| 100 | 1,02000 € | 102,00 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,77870 € |

