
3386H-1-253LF | |
|---|---|
DigiKey Part Number | 3386H-253LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386H-1-253LF |
Description | TRIMMER 25K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386H-1-253LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 25 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,99700 € | 9,97 € |
| 25 | 0,92680 € | 23,17 € |
| 50 | 0,87640 € | 43,82 € |
| 100 | 0,82870 € | 82,87 € |
| 300 | 0,75793 € | 227,38 € |
| 500 | 0,72698 € | 363,49 € |
| 1.000 | 0,68689 € | 686,89 € |
| 5.000 | 0,60176 € | 3.008,80 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

