Similar

3362U-1-503ALF | |
|---|---|
DigiKey Part Number | 3362U-1-503ALF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3362U-1-503ALF |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362U-1-503ALF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Box (TB) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR50KLF | TT Electronics/BI | 4.229 | 987-1023-ND | 1,36000 € | Similar |
| 72PMR50KLF | TT Electronics/BI | 0 | 987-1748-ND | 1,61000 € | Similar |
| 72PR50KLF | TT Electronics/BI | 626 | 987-1146-ND | 1,56000 € | Similar |
| 82PR50KLF | TT Electronics/BI | 57 | 987-1547-ND | 1,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,22770 € | 1.227,70 € |
| Unit Price without VAT: | 1,22770 € |
|---|---|
| Unit Price with VAT: | 1,48552 € |





