Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3362U-1-251 | |
|---|---|
DigiKey Part Number | 3362U-1-251-ND |
Manufacturer | |
Manufacturer Product Number | 3362U-1-251 |
Description | TRIMMER 250 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362U-1-251 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 250 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362P-1-251LF | Bourns Inc. | 1.206 | 118-3362P-1-251LF-ND | 0,76000 € | Parametric Equivalent |
| 3362U-1-251R | Bourns Inc. | 0 | 3362U-1-251R-ND | 1,06134 € | Parametric Equivalent |
| 3362U-1-251RLF | Bourns Inc. | 0 | 3362U-1-251RLF-ND | 0,79791 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,84559 € | 1.691,18 € |
| Unit Price without VAT: | 0,84559 € |
|---|---|
| Unit Price with VAT: | 1,02316 € |



