20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362U-1-200RLF

DigiKey Part Number
118-3362U-1-200RLFTR-ND - Tape & Reel (TR)
118-3362U-1-200RLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3362U-1-200RLF
Description
TRIMMER 20 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362U-1-200RLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
20 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 651
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,23800 €12,38 €
251,15120 €28,78 €
501,08860 €54,43 €
1001,02920 €102,92 €
2500,95532 €238,83 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,87325 €654,94 €
1.5000,82496 €1.237,44 €
2.2500,79791 €1.795,30 €
3.7500,76504 €2.868,90 €
5.2500,74411 €3.906,58 €
7.5000,72254 €5.419,05 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,80290 €