Similar

3362U-1-105RLF | |
|---|---|
DigiKey Part Number | 3362U-1-105RLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3362U-1-105RLF |
Description | TRIMMER 1M OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362U-1-105RLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 72PR1MEGLF | TT Electronics/BI | 0 | 987-1531-ND | 0,91825 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,87325 € | 654,94 € |
| Unit Price without VAT: | 0,87325 € |
|---|---|
| Unit Price with VAT: | 1,05663 € |


