
3362P-1-254LF | |
|---|---|
DigiKey Part Number | 3362P-1-254LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-254LF |
Description | TRIMMER 250K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-254LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 250 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362P-1-254 | Bourns Inc. | 50 | 118-3362P-1-254-ND | 1,43000 € | Parametric Equivalent |
| 3362R-1-254LF | Bourns Inc. | 243 | 3362R-1-254LF-ND | 1,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,93200 € | 9,32 € |
| 25 | 0,86640 € | 21,66 € |
| 50 | 0,81980 € | 40,99 € |
| 100 | 0,77520 € | 77,52 € |
| 250 | 0,71968 € | 179,92 € |
| 500 | 0,68012 € | 340,06 € |
| 1.000 | 0,64263 € | 642,63 € |
| 5.000 | 0,56300 € | 2.815,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |







