
3361S-1-201GLF | |
|---|---|
DigiKey Part Number | 3361S-201GLFTR-ND - Tape & Reel (TR) 3361S-201GLFCT-ND - Cut Tape (CT) 3361S-201GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361S-1-201GLF |
Description | TRIMMER 200 OHM 0.5W GW SIDE ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361S-1-201GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.264" x 0.290" Face (6.71mm x 7.37mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,00500 € | 10,05 € |
| 25 | 0,93360 € | 23,34 € |
| 50 | 0,88300 € | 44,15 € |
| 100 | 0,83490 € | 83,49 € |
| 250 | 0,77508 € | 193,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73246 € | 366,23 € |
| 1.000 | 0,69206 € | 692,06 € |
| 1.500 | 0,66941 € | 1.004,11 € |
| 2.500 | 0,64188 € | 1.604,70 € |
| 3.500 | 0,62436 € | 2.185,26 € |
| 5.000 | 0,60628 € | 3.031,40 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,46410 € |

