Direct

3361P-1-201G | |
|---|---|
DigiKey Part Number | 3361P-201GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3361P-1-201G |
Description | TRIMMER 200 OHM 0.5W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361P-1-201G Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 200 Ohms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3361P-1-201GLF | Bourns Inc. | 608 | 3361P-201GLFCT-ND | 0,93000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,88965 € | 667,24 € |
| Unit Price without VAT: | 0,88965 € |
|---|---|
| Unit Price with VAT: | 1,07648 € |


