
3339P-1-204LF | |
|---|---|
DigiKey Part Number | 3339P-204LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339P-1-204LF |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339P-1-204LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 4.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Round - 0.300" Dia (7.62mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3339H-1-204LF | Bourns Inc. | 86 | 3339H-204LF-ND | 4,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 10 | 3,57200 € | 35,72 € |
| 25 | 3,31760 € | 82,94 € |
| 50 | 3,13640 € | 156,82 € |
| 100 | 2,96390 € | 296,39 € |
| 250 | 2,74984 € | 687,46 € |
| 500 | 2,59766 € | 1.298,83 € |
| 1.000 | 2,45363 € | 2.453,63 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,19090 € |

