
3329W-1-100LF | |
|---|---|
DigiKey Part Number | 3329W-1-100LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329W-1-100LF |
Description | TRIMMER 10 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329W-1-100LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.260" x 0.330" Face (6.60mm x 8.38mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJ-6X100 | Nidec Components | 0 | 563-RJ-6X100-ND | 1,77895 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,08515 € | 417,03 € |
| Unit Price without VAT: | 2,08515 € |
|---|---|
| Unit Price with VAT: | 2,52303 € |


