100 Ohms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3318P-1-101

DigiKey Part Number
3318P-101-ND
Manufacturer
Manufacturer Product Number
3318P-1-101
Description
TRIMMER 100 OHM 0.1W PC PIN TOP
Customer Reference
Detailed Description
100 Ohms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±1000ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Obsolete
Mounting Type
Through Hole
Resistance
100 Ohms
Termination Style
PC Pins
Power (Watts)
0.1W, 1/10W
Size / Dimension
Rectangular - 0.264" x 0.252" Face (6.70mm x 6.40mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.