
3318K-1-103 | |
|---|---|
DigiKey Part Number | 3318K-103-ND |
Manufacturer | |
Manufacturer Product Number | 3318K-1-103 |
Description | TRIMMER 10K OHM 0.1W PC PIN SIDE |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±1000ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Obsolete | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.1W, 1/10W | Size / Dimension Rectangular - 0.264" x 0.252" Face (6.70mm x 6.40mm) |
Tolerance ±30% | Base Product Number |

