Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



3314S-3-504E | |
|---|---|
DigiKey Part Number | 3314S-3-504ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3314S-3-504E |
Description | TRIMMER 500K OHM 0.25W J LEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314S-3-504E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314S-1-504E | Bourns Inc. | 0 | 3314S-504ETR-ND | 1,10738 € | Parametric Equivalent |
| 3314S-2-504E | Bourns Inc. | 0 | 3314S-2-504E-ND | 1,09340 € | Parametric Equivalent |
| ST-42ETA504 | Nidec Components | 0 | 563-ST-42ETA504TR-ND | 0,82884 € | Similar |
| ST-4ETA504 | Nidec Components | 1.662 | 563-ST-4ETA504CT-ND | 1,32000 € | Similar |
| TS4YJ504MR10 | Vishay Sfernice | 0 | 716-TS4YJ504MR10TR-ND | 1,09688 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,23295 € | 246,59 € |
| Unit Price without VAT: | 1,23295 € |
|---|---|
| Unit Price with VAT: | 1,49187 € |






