Similar

3314H-1-504 | |
|---|---|
DigiKey Part Number | 3314H-1-504-ND |
Manufacturer | |
Manufacturer Product Number | 3314H-1-504 |
Description | TRIMMER 500KOHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314H-1-504 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST-42EC504 | Nidec Components | 0 | 563-ST-42EC504-ND | 0,93760 € | Similar |
| ST-4EC504 | Nidec Components | 0 | 563-ST-4EC504-ND | 0,93760 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,17050 € | 234,10 € |
| Unit Price without VAT: | 1,17050 € |
|---|---|
| Unit Price with VAT: | 1,41631 € |


