Direct
Direct

3296X-1-100 | |
|---|---|
DigiKey Part Number | 3296X-100-ND |
Manufacturer | |
Manufacturer Product Number | 3296X-1-100 |
Description | TRIMMER 10 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296X-1-100 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296X-1-100LF | Bourns Inc. | 131 | 3296X-100LF-ND | 2,08000 € | Direct |
| 3299X-1-100 | Bourns Inc. | 0 | 3299X-100-ND | 2,54525 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,23160 € | 446,32 € |
| Unit Price without VAT: | 2,23160 € |
|---|---|
| Unit Price with VAT: | 2,70024 € |



