
3296P-1-201 | |
|---|---|
DigiKey Part Number | 3296P-201-ND |
Manufacturer | |
Manufacturer Product Number | 3296P-1-201 |
Description | TRIMMER 200 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296P-1-201 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,57400 € | 25,74 € |
| 25 | 2,39120 € | 59,78 € |
| 50 | 2,26080 € | 113,04 € |
| 100 | 2,13680 € | 213,68 € |
| 300 | 1,95333 € | 586,00 € |
| 500 | 1,87316 € | 936,58 € |
| 1.000 | 1,76942 € | 1.769,42 € |
| 5.000 | 1,54955 € | 7.747,75 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,73890 € |

