
3269X-1-501GLF | |
|---|---|
DigiKey Part Number | 118-3269X-1-501GLFTR-ND - Tape & Reel (TR) 118-3269X-1-501GLFCT-ND - Cut Tape (CT) 118-3269X-1-501GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269X-1-501GLF |
Description | TRIMMER 500 OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269X-1-501GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,98400 € | 29,84 € |
| 25 | 2,77160 € | 69,29 € |
| 50 | 2,62020 € | 131,01 € |
| 100 | 2,47640 € | 247,64 € |
| 250 | 2,29768 € | 574,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,17064 € | 1.085,32 € |
| 1.000 | 2,05035 € | 2.050,35 € |
| 1.500 | 1,98300 € | 2.974,50 € |
| 2.500 | 1,90120 € | 4.753,00 € |
| 3.500 | 1,84915 € | 6.472,03 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,34390 € |

