1 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269W-1-105GLF

DigiKey Part Number
3269W-1-105GLFTR-ND - Tape & Reel (TR)
3269W-1-105GLFCT-ND - Cut Tape (CT)
3269W-1-105GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3269W-1-105GLF
Description
TRIMMER 1M OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269W-1-105GLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
1 MOhms
Termination Style
Gull Wing
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.084
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,59000 €3,59 €
102,98400 €29,84 €
252,77160 €69,29 €
502,62020 €131,01 €
1002,47640 €247,64 €
2502,29768 €574,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,17064 €1.085,32 €
1.0002,05035 €2.050,35 €
1.5001,98300 €2.974,50 €
2.5001,90120 €4.753,00 €
3.5001,84915 €6.472,03 €
Manufacturers Standard Package
Unit Price without VAT:3,59000 €
Unit Price with VAT:4,34390 €