Direct

3262X-1-100 | |
|---|---|
DigiKey Part Number | 3262X-100-ND |
Manufacturer | |
Manufacturer Product Number | 3262X-1-100 |
Description | TRIMMER 10 OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3262X-1-100 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 Ohms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3262X-1-100LF | Bourns Inc. | 0 | 3262X-100LF-ND | 7,75440 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,08720 € | 1.108,72 € |
| Unit Price without VAT: | 11,08720 € |
|---|---|
| Unit Price with VAT: | 13,41551 € |


