Direct

3252W-1-501 | |
|---|---|
DigiKey Part Number | 3252W-501-ND |
Manufacturer | |
Manufacturer Product Number | 3252W-1-501 |
Description | TRIMMER 500 OHM 0.75W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.75W, 3/4W PC Pins Chassis Mount Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3252W-1-501 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Chassis Mount |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3252W-1-501LF | Bourns Inc. | 2 | 3252W-501LF-ND | 11,50000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,18740 € | 1.118,74 € |
| Unit Price without VAT: | 11,18740 € |
|---|---|
| Unit Price with VAT: | 13,53675 € |


