Parametric Equivalent
Parametric Equivalent

3252P-1-203LF | |
|---|---|
DigiKey Part Number | 3252P-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3252P-1-203LF |
Description | TRIMMER 20KOHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.75W, 3/4W PC Pins Chassis Mount Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3252P-1-203LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Chassis Mount |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3252X-1-203 | Bourns Inc. | 0 | 3252X-203-ND | 11,18740 € | Parametric Equivalent |
| 3252X-1-203LF | Bourns Inc. | 0 | 3252X-203LF-ND | 8,16070 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,47340 € | 847,34 € |
| Unit Price without VAT: | 8,47340 € |
|---|---|
| Unit Price with VAT: | 10,25281 € |


