Parametric Equivalent

3252L-1-203M | |
|---|---|
DigiKey Part Number | 3252L-1-203M-ND |
Manufacturer | |
Manufacturer Product Number | 3252L-1-203M |
Description | TRIMMER 20K OHM 0.75W WIRE LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.75W, 3/4W Wire Leads Panel Mount, Wire Leads Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3252L-1-203M Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Panel Mount, Wire Leads |
Resistance 20 kOhms | Termination Style Wire Leads |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.500" x 0.187" Face (12.70mm x 4.75mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3252L-1-203MLF | Bourns Inc. | 0 | 3252L-1-203MLF-ND | 23,37350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,83420 € | 3.283,42 € |
| Unit Price without VAT: | 32,83420 € |
|---|---|
| Unit Price with VAT: | 39,72938 € |


