Parametric Equivalent

3250W-66-203 | |
|---|---|
DigiKey Part Number | 3250W-66-203-ND |
Manufacturer | |
Manufacturer Product Number | 3250W-66-203 |
Description | TRIMMER 20K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Wirewound 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3250W-66-203 Models |
Category | Temperature Coefficient ±50ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Wirewound |
Part Status Active | Mounting Type Chassis Mount |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 1W | Size / Dimension Rectangular - 0.500" x 0.220" Face (12.70mm x 5.59mm) |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3250P-1-203 | Bourns Inc. | 0 | 3250P-1-203-ND | 23,44480 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,63920 € | 515,98 € |
| Unit Price without VAT: | 20,63920 € |
|---|---|
| Unit Price with VAT: | 24,97343 € |


