10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3223W-1-103E

DigiKey Part Number
3223W-1-103ETR-ND - Tape & Reel (TR)
3223W-1-103ECT-ND - Cut Tape (CT)
3223W-1-103EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3223W-1-103E
Description
TRIMMER 10KOHM 0.125W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3223W-1-103E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
11.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
10 kOhms
Termination Style
J Lead
Power (Watts)
0.125W, 1/8W
Size / Dimension
Rectangular - 0.154" x 0.125" Face (3.90mm x 3.18mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 €3,34 €
102,78000 €27,80 €
252,58200 €64,55 €
502,44100 €122,05 €
1002,30720 €230,72 €
2502,14076 €535,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,02242 €1.011,21 €
1.0001,91038 €1.910,38 €
1.5001,84763 €2.771,45 €
2.5001,77144 €4.428,60 €
3.5001,72293 €6.030,26 €
5.0001,67295 €8.364,75 €
Manufacturers Standard Package
Unit Price without VAT:3,34000 €
Unit Price with VAT:4,04140 €