
2200HT-151-H-RC | |
|---|---|
DigiKey Part Number | 118-2200HT-151-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2200HT-151-H-RC |
Description | FIXED IND 150UH 4.8A 75 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 150 µH Unshielded Toroidal Inductor 4.8 A 75mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2200HT-151-H-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 75mOhm Max |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Material - Core | Size / Dimension 0.950" Dia (24.13mm) |
Inductance | Height - Seated (Max) 0.550" (13.97mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,75200 € | 37,52 € |
| 25 | 3,47160 € | 86,79 € |
| 64 | 3,20578 € | 205,17 € |
| 128 | 3,02281 € | 386,92 € |
| 256 | 2,85063 € | 729,76 € |
| 512 | 2,68848 € | 1.376,50 € |
| 1.024 | 2,53583 € | 2.596,69 € |
| 2.560 | 2,49658 € | 6.391,24 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,51760 € |

