
2300HT-1R8-V-RC | |
|---|---|
DigiKey Part Number | 2300HT-1R8-V-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2300HT-1R8-V-RC |
Description | FIXED IND 1.8UH 34.6A 3 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Toroidal Inductor 34.6 A 3mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300HT-1R8-V-RC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3mOhm Max |
Packaging Tray | Operating Temperature -55°C ~ 200°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 1.280" Dia x 0.650" W (32.51mm x 16.51mm) |
Tolerance ±15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,97147 € | 595,72 € |
| Unit Price without VAT: | 3,97147 € |
|---|---|
| Unit Price with VAT: | 4,80548 € |

