
2300HT-150-H-RC | |
|---|---|
DigiKey Part Number | 118-2300HT-150-H-RC-ND |
Manufacturer | |
Manufacturer Product Number | 2300HT-150-H-RC |
Description | FIXED IND 15UH 20.8A 7 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Toroidal Inductor 20.8 A 7mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2300HT-150-H-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7mOhm Max |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Material - Core | Size / Dimension 1.280" Dia (32.51mm) |
Inductance | Height - Seated (Max) 0.650" (16.51mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,08000 € | 6,08 € |
| 10 | 4,99700 € | 49,97 € |
| 36 | 4,48194 € | 161,35 € |
| 72 | 4,22597 € | 304,27 € |
| 108 | 4,08333 € | 441,00 € |
| 252 | 3,80103 € | 957,86 € |
| 504 | 3,58500 € | 1.806,84 € |
| 1.008 | 3,43147 € | 3.458,92 € |
| Unit Price without VAT: | 6,08000 € |
|---|---|
| Unit Price with VAT: | 7,35680 € |

