Similar

2224-V-RC | |
|---|---|
DigiKey Part Number | M8878-ND |
Manufacturer | |
Manufacturer Product Number | 2224-V-RC |
Description | FIXED IND 1MH 1.9A 280 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Toroidal Inductor 1.9 A 280mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2224-V-RC Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 280mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.950" Dia x 0.550" W (24.13mm x 13.97mm) |
Tolerance ±15% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTX1000-1-52-R | Eaton - Electronics Division | 0 | 283-CTX1000-1-52-R-ND | 5,91680 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 € | 3,30 € |
| 10 | 2,71500 € | 27,15 € |
| 25 | 2,51160 € | 62,79 € |
| 77 | 2,28286 € | 175,78 € |
| 154 | 2,15260 € | 331,50 € |
| 308 | 2,02994 € | 625,22 € |
| 539 | 1,93614 € | 1.043,58 € |
| 1.001 | 1,83755 € | 1.839,39 € |
| 2.541 | 1,74229 € | 4.427,16 € |
| Unit Price without VAT: | 3,30000 € |
|---|---|
| Unit Price with VAT: | 3,99300 € |


