2218-V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 1.300
Unit Price: 3,30000 €
Datasheet
330 µH Shielded Toroidal Inductor 3.3 A 100mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2218-V

DigiKey Part Number
M9898-ND
Manufacturer
Manufacturer Product Number
2218-V
Description
FIXED IND 330UH 3.3A 100 MOHM TH
Customer Reference
Detailed Description
330 µH Shielded Toroidal Inductor 3.3 A 100mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
100mOhm Max
Packaging
Bulk
Operating Temperature
-55°C ~ 105°C
Part Status
Obsolete
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical (Open)
Inductance
Size / Dimension
0.950" Dia x 0.550" W (24.13mm x 13.97mm)
Tolerance
±15%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2218-V-RCBourns Inc.1.300M8876-ND3,30000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes