
2124-V-RC | |
|---|---|
DigiKey Part Number | M8863-ND |
Manufacturer | |
Manufacturer Product Number | 2124-V-RC |
Description | FIXED IND 1MH 1.3A 400 MOHM TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1 mH Unshielded Toroidal Inductor 1.3 A 400mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2124-V-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 400mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Vertical (Open) |
Inductance | Size / Dimension 0.860" Dia x 0.450" W (21.84mm x 11.43mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,98800 € | 19,88 € |
| 25 | 1,83920 € | 45,98 € |
| 50 | 1,73400 € | 86,70 € |
| 119 | 1,61092 € | 191,70 € |
| 357 | 1,46779 € | 524,00 € |
| 595 | 1,40571 € | 836,40 € |
| 1.071 | 1,33760 € | 1.432,57 € |
| 2.618 | 1,24047 € | 3.247,55 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,91610 € |

