
2100LL-331-H-RC | |
|---|---|
DigiKey Part Number | M1418-ND |
Manufacturer | |
Manufacturer Product Number | 2100LL-331-H-RC |
Description | FIXED IND 330UH 2.5A 103 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Toroidal Inductor 2.5 A 103mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
EDA/CAD Models | 2100LL-331-H-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 103mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Toroidal | Package / Case Radial, Horizontal (Open) |
Material - Core | Size / Dimension 0.860" Dia (21.84mm) |
Inductance | Height - Seated (Max) 0.450" (11.43mm) |
Tolerance ±15% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,26300 € | 22,63 € |
| 25 | 2,09400 € | 52,35 € |
| 50 | 1,97440 € | 98,72 € |
| 144 | 1,80493 € | 259,91 € |
| 288 | 1,70198 € | 490,17 € |
| 576 | 1,60507 € | 924,52 € |
| 1.008 | 1,53096 € | 1.543,21 € |
| 2.592 | 1,42358 € | 3.689,92 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,32750 € |

