
2095-160-BLF | |
|---|---|
DigiKey Part Number | 2095-160-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2095-160-BLF |
Description | GDT 1600V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1600 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2095-160-BLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 1600 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R1600T-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 1.000 | 5789-2R1600T-5TR-ND | 1,20000 € | Parametric Equivalent |
| 2RL1600L-8/B | YAGEO | 212 | 13-2RL1600L-8/B-ND | 0,87000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 5 | 1,18600 € | 5,93 € |
| 10 | 1,09300 € | 10,93 € |
| 50 | 0,90700 € | 45,35 € |
| 100 | 0,83690 € | 83,69 € |
| 250 | 0,75208 € | 188,02 € |
| 500 | 0,69344 € | 346,72 € |
| 1.000 | 0,63908 € | 639,08 € |
| 5.000 | 0,52759 € | 2.637,95 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,73030 € |

