
2063-25-ALF | |
|---|---|
DigiKey Part Number | 2063-25-ALF-ND |
Manufacturer | |
Manufacturer Product Number | 2063-25-ALF |
Description | GDT 250V 60KA 2 POLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 250 V 60000A (60kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2063-25-ALF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tray | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead |
Voltage - DC Spark Over (Nom) 250 V | Base Product Number |
Impulse Discharge Current (8/20µs) 60000A (60kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 6,94552 € | 729,28 € |
| Unit Price without VAT: | 6,94552 € |
|---|---|
| Unit Price with VAT: | 8,40408 € |

