2061-60-ALF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 949
Unit Price: 8,26000 €
Datasheet
Gas Discharge Tube 600 V 40000A (40kA) ±20% 2 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2061-60-ALF

DigiKey Part Number
2061-60-ALF-ND
Manufacturer
Manufacturer Product Number
2061-60-ALF
Description
GDT 600V 40KA 2 POLE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 40000A (40kA) ±20% 2 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
2061-60-ALF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tray
Mounting Type
User Defined
Part Status
Active
Package / Case
Cylinder No Lead
Voltage - DC Spark Over (Nom)
600 V
Base Product Number
Impulse Discharge Current (8/20µs)
40000A (40kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GDT220E-60-A-BXBourns Inc.949118-GDT220E-60-A-BX-ND8,26000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1806,02361 €1.084,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,02361 €
Unit Price with VAT:7,28857 €