
2057-35-BLF | |
|---|---|
DigiKey Part Number | 118-2057-35-BLF-ND |
Manufacturer | |
Manufacturer Product Number | 2057-35-BLF |
Description | GDT 350V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2057-35-BLF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R350TA-5 | Shenzhen Ruilongyuan Electronics Co.Ltd | 5.000 | 5789-2R350TA-5TR-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,57400 € | 2,87 € |
| 10 | 0,53000 € | 5,30 € |
| 50 | 0,44020 € | 22,01 € |
| 100 | 0,40620 € | 40,62 € |
| 250 | 0,36512 € | 91,28 € |
| 500 | 0,33674 € | 168,37 € |
| 1.000 | 0,31048 € | 310,48 € |
| 5.000 | 0,25663 € | 1.283,15 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

