Gas Discharge Tube 230 V 5000A (5kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 230 V 5000A (5kA) ±20% 3 Pole Surface Mount
2054-SM Series

2054-23-SM-RPLF

DigiKey Part Number
2054-23-SM-RPLFTR-ND - Tape & Reel (TR)
2054-23-SM-RPLFCT-ND - Cut Tape (CT)
2054-23-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2054-23-SM-RPLF
Description
GDT 230V 5KA 3 POLE SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 5000A (5kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2054-23-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±20%
Number of Poles
3
Fail Short
No
Mounting Type
Surface Mount
Package / Case
3-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.779
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,64000 €1,64 €
51,35600 €6,78 €
101,25200 €12,52 €
501,03860 €51,93 €
1000,95820 €95,82 €
2500,86100 €215,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,74070 €666,63 €
1.8000,68228 €1.228,10 €
2.7000,65009 €1.755,24 €
4.5000,61147 €2.751,61 €
6.3000,60242 €3.795,25 €
Manufacturers Standard Package
Unit Price without VAT:1,64000 €
Unit Price with VAT:1,98440 €