
2053-07-SM-RPLF | |
|---|---|
DigiKey Part Number | 2053-07-SM-RPLFTR-ND - Tape & Reel (TR) 2053-07-SM-RPLFCT-ND - Cut Tape (CT) 2053-07-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2053-07-SM-RPLF |
Description | GDT 75V 3KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 3000A (3kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2053-07-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 3000A (3kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,60600 € | 3,03 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,46400 € | 23,20 € |
| 100 | 0,42820 € | 42,82 € |
| 250 | 0,38488 € | 96,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,33136 € | 298,22 € |
| 1.800 | 0,30539 € | 549,70 € |
| 2.700 | 0,29108 € | 785,92 € |
| 4.500 | 0,27392 € | 1.232,64 € |
| 6.300 | 0,26313 € | 1.657,72 € |
| 9.000 | 0,25210 € | 2.268,90 € |
| 22.500 | 0,24850 € | 5.591,25 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,88330 € |



