
2052-23-SM-RPLF | |
|---|---|
DigiKey Part Number | 2052-23-SM-RPLFTR-ND - Tape & Reel (TR) 2052-23-SM-RPLFCT-ND - Cut Tape (CT) 2052-23-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2052-23-SM-RPLF |
Description | GDT 230V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2052-23-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 5 | 1,23200 € | 6,16 € |
| 10 | 1,13800 € | 11,38 € |
| 50 | 0,94380 € | 47,19 € |
| 100 | 0,87060 € | 87,06 € |
| 250 | 0,78236 € | 195,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,67311 € | 605,80 € |
| 1.800 | 0,62007 € | 1.116,13 € |
| 2.700 | 0,59083 € | 1.595,24 € |
| 4.500 | 0,55578 € | 2.501,01 € |
| 6.300 | 0,54218 € | 3.415,73 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,80290 € |

