
2039-110-ALF | |
|---|---|
DigiKey Part Number | 2039-110-ALF-ND |
Manufacturer | |
Manufacturer Product Number | 2039-110-ALF |
Description | GDT 1100V 2.5KA 2 POLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1100 V 2500A (2.5kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2039-110-ALF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead |
Voltage - DC Spark Over (Nom) 1100 V | Base Product Number |
Impulse Discharge Current (8/20µs) 2500A (2.5kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,93616 € | 936,16 € |
| Unit Price without VAT: | 0,93616 € |
|---|---|
| Unit Price with VAT: | 1,13275 € |

