
2377-45-HS | |
|---|---|
DigiKey Part Number | 2377-45-HS-ND |
Manufacturer | |
Manufacturer Product Number | 2377-45-HS |
Description | TVS DEVICE MIXED TECHNOLOGY |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2377-45-HS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Panel Mount | |
Package / Case | Module, Duty Station | |
Base Product Number |

