
2036-30-SM-RPLF | |
|---|---|
DigiKey Part Number | 2036-30-SM-RPLFTR-ND - Tape & Reel (TR) 2036-30-SM-RPLFCT-ND - Cut Tape (CT) 2036-30-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2036-30-SM-RPLF |
Description | GDT 300V 10KA 3 POLE SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 10000A (10kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2036-30-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 5 | 1,61000 € | 8,05 € |
| 10 | 1,48500 € | 14,85 € |
| 50 | 1,23260 € | 61,63 € |
| 100 | 1,13700 € | 113,70 € |
| 250 | 1,02172 € | 255,43 € |
| 500 | 0,94188 € | 470,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86790 € | 867,90 € |
| 2.000 | 0,79928 € | 1.598,56 € |
| 3.000 | 0,76145 € | 2.284,35 € |
| 5.000 | 0,72721 € | 3.636,05 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,34740 € |

