
2029-23-SM-RPLF | |
|---|---|
DigiKey Part Number | 2029-23-SM-RPLFTR-ND - Tape & Reel (TR) 2029-23-SM-RPLFCT-ND - Cut Tape (CT) 2029-23-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2029-23-SM-RPLF |
Description | GDT 230V 20KA 2 POLE SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 20000A (20kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2029-23-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 5 | 1,38400 € | 6,92 € |
| 10 | 1,27600 € | 12,76 € |
| 50 | 1,05880 € | 52,94 € |
| 100 | 0,97680 € | 97,68 € |
| 250 | 0,87776 € | 219,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80924 € | 404,62 € |
| 1.000 | 0,74575 € | 745,75 € |
| 1.500 | 0,71077 € | 1.066,15 € |
| 2.500 | 0,66884 € | 1.672,10 € |
| 3.500 | 0,64244 € | 2.248,54 € |
| 5.000 | 0,61548 € | 3.077,40 € |
| 12.500 | 0,61533 € | 7.691,63 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |

