
2027-09-ALF | |
|---|---|
DigiKey Part Number | 118-2027-09-ALF-ND |
Manufacturer | |
Manufacturer Product Number | 2027-09-ALF |
Description | GDT 90V 10KA 2 POLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2027-09-ALF Models |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Bulk | Mounting Type User Defined |
Part Status Active | Package / Case Cylinder No Lead |
Voltage - DC Spark Over (Nom) 90 V | Base Product Number |
Impulse Discharge Current (8/20µs) 10000A (10kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,19800 € | 5,99 € |
| 10 | 1,10600 € | 11,06 € |
| 50 | 0,91740 € | 45,87 € |
| 100 | 0,84630 € | 84,63 € |
| 300 | 0,74450 € | 223,35 € |
| 500 | 0,70122 € | 350,61 € |
| 1.000 | 0,64626 € | 646,26 € |
| 5.000 | 0,53351 € | 2.667,55 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |

