2026-60-A1LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,73218 €
Datasheet
Gas Discharge Tube 600 V 20000A (20kA) ±20% 3 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2026-60-A1LF

DigiKey Part Number
2026-60-A1LF-ND
Manufacturer
Manufacturer Product Number
2026-60-A1LF
Description
GDT 600V 20KA 3 POLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 20000A (20kA) ±20% 3 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Bulk
Mounting Type
User Defined
Part Status
Active
Package / Case
Cylinder No Lead, 3 Terminal
Voltage - DC Spark Over (Nom)
600 V
Base Product Number
Impulse Discharge Current (8/20µs)
20000A (20kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3RP600M-8YAGEO013-3RP600M-8TR-ND0,73218 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,01794 €1.017,94 €
Unit Price without VAT:1,01794 €
Unit Price with VAT:1,23171 €