
2026-35-C2FLF | |
|---|---|
DigiKey Part Number | 2026-35-C2FLF-ND |
Manufacturer | |
Manufacturer Product Number | 2026-35-C2FLF |
Description | GDT 350V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short Yes |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 20000A (20kA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 5 | 2,66000 € | 13,30 € |
| 10 | 2,45500 € | 24,55 € |
| 50 | 2,03580 € | 101,79 € |
| 100 | 1,87790 € | 187,79 € |
| 300 | 1,65113 € | 495,34 € |
| 500 | 1,55468 € | 777,34 € |
| 1.000 | 1,43206 € | 1.432,06 € |
| 5.000 | 1,26423 € | 6.321,15 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,87200 € |

