Gas Discharge Tube 150 V 1000A (1kA) 2 Pole Surface Mount Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2011-15-SMH-RPLF

DigiKey Part Number
2011-15-SMH-RPLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2011-15-SMH-RPLF
Description
GDT 150V 1KA 2 POLE SMD HORIZ
Manufacturer Standard Lead Time
cms-lead-weeks-value
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 1000A (1kA) 2 Pole Surface Mount Horizontal
Datasheet
 Datasheet
EDA/CAD Models
2011-15-SMH-RPLF cms-models
Product Attributes
Type
Description
Select All
Category
cms-manufacturer
Bourns Inc.
Series
cms-packaging
Tape & Reel (TR)
cms-part-status
Active
Voltage - DC Spark Over (Nom)
150 V
Impulse Discharge Current (8/20µs)
1000A (1kA)
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount Horizontal
Package / Case
Disc 8.00mm Tabbed SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,58563 €1.171,26 €
Manufacturers Standard Package
cms-vat-exclude-title:0,58563 €
cms-vat-include-title:0,70861 €