


1210-3S-400 | |
|---|---|
DigiKey Part Number | 1210-3S-400-ND |
Manufacturer | |
Manufacturer Product Number | 1210-3S-400 |
Description | SPD TYPE 2/TYPE 4 420VAC MCOV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 420VAC MCOV 3 Pole |
Datasheet | Datasheet |
Category | Current - Discharge (Max) (8/20µS) 100 kA |
Manufacturer Bourns Inc. | Current - Short Circuit Rating (SCCR) 100 kA |
Series | Voltage - Protection Rating (VPR) 1.2 kV |
Packaging Bulk | Voltage - Protection Level (VP) (2416) 1.8 kV |
Part Status Active | Operating Temperature -50°C ~ 85°C |
Type Type 2, Type 4 | Features Remote Signaling Contacts, Thermally Protected |
Form Module Only | Mounting Type DIN Rail |
Number of Poles 3 | Approval Agency CE, CSA, UL |
Voltage - Continuous Operating (Max) (MCOV) 420VAC | Base Product Number |
Current - Discharge (Nom) (8/20µS) 20 kA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 228,12125 € | 5.474,91 € |
| Unit Price without VAT: | 228,12125 € |
|---|---|
| Unit Price with VAT: | 276,02671 € |

