Direct
Similar
Similar
Similar

1120-820K | |
|---|---|
DigiKey Part Number | M6265-ND |
Manufacturer | |
Manufacturer Product Number | 1120-820K |
Description | FIXED IND 82UH 4.8A 60 MOHM TH |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 4.8 A 60mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 0.810" Dia (20.57mm) |
Inductance | Height - Seated (Max) 0.840" (21.34mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1120-820K-RC | Bourns Inc. | 0 | M8353-ND | 4,84573 € | Direct |
| DC780-823K | Delevan | 0 | DN2423-ND | 6,16250 € | Similar |
| IHB2BV820K | Vishay Dale | 0 | IHB2BV820K-ND | 6,85333 € | Similar |
| IHB2EB820K | Vishay Dale | 0 | IHB2EB820K-ND | 6,85300 € | Similar |




