Direct
Similar
Similar
Similar

1120-470K | |
|---|---|
DigiKey Part Number | M6262-ND |
Manufacturer | |
Manufacturer Product Number | 1120-470K |
Description | FIXED IND 47UH 5.5A 35 MOHM TH |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 5.5 A 35mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 35mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 0.810" Dia (20.57mm) |
Inductance | Height - Seated (Max) 0.840" (21.34mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1120-470K-RC | Bourns Inc. | 116 | M8351-ND | 7,56000 € | Direct |
| DC780-473K | Delevan | 0 | DN2420-ND | 6,11360 € | Similar |
| IHB2BV470K | Vishay Dale | 0 | IHB2BV470K-ND | 6,79900 € | Similar |
| IHB2EB470K | Vishay Dale | 0 | IHB2EB470K-ND | 6,79867 € | Similar |




